
9212771B0095 | |
|---|---|
DigiKey Part Number | 4627-9212771B0095-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212771B0095 |
Description | CBL COAX BLUE FEP JACKET FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Jacket Color Blue |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Steel, Copper Covered, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.064" (1.63mm) |
Conductor Strand Solid | Shield Material Copper, Silver Coated |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Diameter 0.104" (2.64mm) | Operating Temperature -55°C ~ 200°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 27,26900 € | 272,69 € |
| Unit Price without VAT: | 27,26900 € |
|---|---|
| Unit Price with VAT: | 32,45011 € |

