
9212770B0094 | |
|---|---|
DigiKey Part Number | 4627-9212770B0094-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212770B0094 |
Description | CABLE COAXIAL RG-405 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-405 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-405 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | - | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.066" (1.68mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
Operating Temperature | -55°C ~ 125°C | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,43900 € | 114,39 € |
| Unit Price without VAT: | 11,43900 € |
|---|---|
| Unit Price with VAT: | 13,61241 € |

