
9212767B0091 | |
|---|---|
DigiKey Part Number | 4627-9212767B0091-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212767B0091 |
Description | CBL COAX BLUE FEP JACKET FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.402" (10.21mm) | |
Shield Type | - | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Aluminum Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Bare | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -55°C ~ 200°C | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 11,18300 € | 111,83 € |
| Unit Price without VAT: | 11,18300 € |
|---|---|
| Unit Price with VAT: | 13,30777 € |

