
9212764B0088 | |
|---|---|
DigiKey Part Number | 4627-9212764B0088-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212764B0088 |
Description | CABLE COAXIAL RG-142 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-142 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Jacket Color Tan |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Steel, Copper Covered, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.116" (2.95mm) |
Cable Group RG-142 | Shield Material Copper, Silver Coated |
Conductor Strand Solid | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Operating Temperature -55°C ~ 200°C |
Jacket (Insulation) Diameter 0.195" (4.95mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 22,25000 € | 22,25 € |
| 5 | 19,85400 € | 99,27 € |
| 10 | 18,89100 € | 188,91 € |
| 25 | 17,67880 € | 441,97 € |
| 50 | 16,80600 € | 840,30 € |
| 100 | 15,96840 € | 1.596,84 € |
| Unit Price without VAT: | 22,25000 € |
|---|---|
| Unit Price with VAT: | 26,47750 € |

