
9212763B0087 | |
|---|---|
DigiKey Part Number | 4627-9212763B0087-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212763B0087 |
Description | CABLE COAXIAL RG-316 FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-316 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Jacket Color Tan |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Steel, Copper Covered, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.060" (1.52mm) |
Cable Group RG-316 | Shield Material Copper, Silver Coated |
Conductor Strand Solid | VoP, Velocity of Propagation 70.0 |
Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) | Operating Temperature -55°C ~ 200°C |
Jacket (Insulation) Diameter 0.114" (2.89mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 9,02300 € | 90,23 € |
| Unit Price without VAT: | 9,02300 € |
|---|---|
| Unit Price with VAT: | 10,73737 € |

