
9212754B0078 | |
|---|---|
DigiKey Part Number | 4627-9212754B0078-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212754B0078 |
Description | CABLE COAXIAL RG-188A FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-188A 50 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 50 Ohms |
Series | Jacket Color White |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Steel, Copper Covered, Silver Coated |
Part Status Active | Dielectric Material Polytetrafluoroethylene (PTFE) |
Cable Type Coaxial | Dielectric Diameter 0.060" (1.52mm) |
Cable Group RG-188A | Shield Material Copper, Silver Coated |
Conductor Strand 7 Strands / 0.0201" | Shield Coverage 95.2% |
Jacket (Insulation) Material Polytetrafluoroethylene (PTFE) | Operating Temperature -55°C ~ 250°C |
Jacket (Insulation) Diameter 0.110" (2.79mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 25,40400 € | 254,04 € |
| Unit Price without VAT: | 25,40400 € |
|---|---|
| Unit Price with VAT: | 30,23076 € |

