
9212740B0064 | |
|---|---|
DigiKey Part Number | 4627-9212740B0064-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212740B0064 |
Description | CBL COAX RG-11 75OHM FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-11 75 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 75 Ohms |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Copper, Bare |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.285" (7.24mm) |
Cable Group RG-11 | Shield Material Copper, Bare |
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -40°C ~ 80°C |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 9,49200 € | 94,92 € |
| Unit Price without VAT: | 9,49200 € |
|---|---|
| Unit Price with VAT: | 11,29548 € |

