
9212737B0061 | |
|---|---|
DigiKey Part Number | 4627-9212737B0061-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212737B0061 |
Description | CBL COAX BLK PE JACKET FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Ease Electronics | Jacket Color Black |
Series | Conductor Material Copper, Aluminum Coated |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Foam Polyethylene (FPE) |
Part Status Active | Dielectric Diameter 0.350" (8.89mm) |
Cable Type Coaxial | Shield Material Copper, Bare |
Conductor Strand Solid | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Material Polyethylene (PE) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 5,84300 € | 58,43 € |
| Unit Price without VAT: | 5,84300 € |
|---|---|
| Unit Price with VAT: | 6,95317 € |

