
9212730B0054 | |
|---|---|
DigiKey Part Number | 4627-9212730B0054-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212730B0054 |
Description | CBL COAX BLK PE JACKET FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Ease Electronics | Jacket Color Black |
Series | Conductor Material Copper, Aluminum Coated |
Packaging Digi-Spool®, Continuous Spool | Dielectric Material Foam Polyethylene (FPE) |
Part Status Active | Dielectric Diameter 0.270" (6.86mm) |
Cable Type Coaxial | Shield Material Copper, Bare |
Conductor Strand Solid | VoP, Velocity of Propagation 83.0 |
Jacket (Insulation) Material Polyethylene (PE) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.430" (10.92mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 7,83800 € | 78,38 € |
| Unit Price without VAT: | 7,83800 € |
|---|---|
| Unit Price with VAT: | 9,32722 € |

