
9212705B0029 | |
|---|---|
DigiKey Part Number | 4627-9212705B0029-DS-ND |
Manufacturer | |
Manufacturer Product Number | 9212705B0029 |
Description | CBL COAX BLK PE JACKET FEET |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable RG-55 53 Ohms |
Datasheet | Datasheet |
Category | Shield Type Braid |
Manufacturer Ease Electronics | Impedance 53 Ohms |
Series | Jacket Color Black |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Copper, Silver Coated |
Part Status Active | Dielectric Material Polyethylene (PE) |
Cable Type Coaxial | Dielectric Diameter 0.116" (2.95mm) |
Cable Group RG-55 | Shield Material Copper, Tinned |
Conductor Strand Solid | VoP, Velocity of Propagation 66.0 |
Jacket (Insulation) Material Polyethylene (PE) | Operating Temperature -40°C ~ 85°C |
Jacket (Insulation) Diameter 0.202" (5.13mm) |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 10 | 3,29600 € | 32,96 € |
| Unit Price without VAT: | 3,29600 € |
|---|---|
| Unit Price with VAT: | 3,92224 € |

