Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

9205159C1323 | |
|---|---|
DigiKey Part Number | 4627-9205159C1323-ND |
Manufacturer | |
Manufacturer Product Number | 9205159C1323 |
Description | CONN FAKRA PLUG R/A 50 OHM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMB, Fakra Connector Plug, Male Pin 50 Ohms Through Hole, Right Angle Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Features Code D |
Packaging Bag | Housing Color Violet, Claret |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 2 pcs - 1 Connector, 1 Housing |
Connector Type Plug, Male Pin | Body Material Zinc Die Cast |
Contact Termination Solder | Body Finish Tin |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Through Hole, Right Angle | Operating Temperature -65°C ~ 125°C |
Fastening Type Locking Ramp | Mating Cycles 100 |
Frequency - Max 6 GHz | Insertion Loss 0.3dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-2287903-4 | TE Connectivity AMP Connectors | 0 | 17-5-2287903-4TR-ND | 2,46479 € | Parametric Equivalent |
| 5-2287906-4 | TE Connectivity AMP Connectors | 0 | 17-5-2287906-4TR-ND | 2,46963 € | Parametric Equivalent |
| 7-2287906-4 | TE Connectivity Deutsch ICT Connectors | 0 | 1734-7-2287906-4TR-ND | 0,98223 € | Parametric Equivalent |
| FA1-NDRP-PCB-8 | Amphenol RF | 0 | ARF2763-ND | 3,69000 € | Parametric Equivalent |
| FA1-NDRP-PCB-8A | Amphenol RF | 451 | 115-FA1-NDRP-PCB-8ACT-ND | 4,07000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,54000 € | 9,54 € |
| 10 | 8,10200 € | 81,02 € |
| 100 | 6,88670 € | 688,67 € |
| 1.000 | 5,85482 € | 5.854,82 € |
| Unit Price without VAT: | 9,54000 € |
|---|---|
| Unit Price with VAT: | 11,35260 € |






