
9205158C1322 | |
|---|---|
DigiKey Part Number | 4627-9205158C1322-ND |
Manufacturer | |
Manufacturer Product Number | 9205158C1322 |
Description | CONN BNC RCPT STR 75 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket 75 Ohms Panel Mount Solder Cup |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Phosphor Bronze |
Connector Type Jack, Female Socket | Includes 4 pcs - 1 Connector, 1 Lockwasher, 1 Nut, 1 Solder Tag |
Contact Termination Solder Cup | Body Material Brass |
Shield Termination Solder Tag | Body Finish Nickel |
Impedance 75 Ohms | Center Contact Plating Gold |
Mounting Type Panel Mount | Dielectric Material Polyoxymethylene (POM) Acetal |
Mounting Feature Bulkhead - Rear Side Nut | Mating Cycles 500 |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,03800 € | 80,38 € |
| 100 | 6,83200 € | 683,20 € |
| 1.000 | 5,80834 € | 5.808,34 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |



