Parametric Equivalent
Parametric Equivalent

9205148C1312 | |
|---|---|
DigiKey Part Number | 4627-9205148C1312-ND |
Manufacturer | |
Manufacturer Product Number | 9205148C1312 |
Description | CONN N RCPT STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Receptacle, Female Socket 50 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Category | Frequency - Max 11 GHz |
Mfr | Number of Ports 1 |
Packaging Bag | Features Extended Insulation |
Part Status Active | Housing Color Silver |
Connector Style | Center Contact Material Beryllium Copper |
Connector Type Receptacle, Female Socket | Body Material Brass |
Contact Termination Solder | Body Finish White Bronze |
Shield Termination Solder | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Flange | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.15dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0731000030 | Molex | 806 | WM5273-ND | 10,10000 € | Parametric Equivalent |
| 1057289-1 | TE Connectivity AMP Connectors | 0 | 1057289-1-ND | 83,09250 € | Parametric Equivalent |
| 1057290-1 | TE Connectivity AMP Connectors | 878 | A34378-ND | 24,25000 € | Parametric Equivalent |
| 172228-14 | Amphenol RF | 213 | 172228-14-ND | 22,79000 € | Parametric Equivalent |
| 82-6095-RFX | Amphenol RF | 476 | 82-6095-RFX-ND | 12,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,46000 € | 9,46 € |
| 10 | 8,03800 € | 80,38 € |
| 100 | 6,83200 € | 683,20 € |
| 1.000 | 5,80834 € | 5.808,34 € |
| Unit Price without VAT: | 9,46000 € |
|---|---|
| Unit Price with VAT: | 11,25740 € |






