New at DigiKey
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9204747C1170

DigiKey Part Number
4627-9204747C1170-ND
Manufacturer
Manufacturer Product Number
9204747C1170
Description
CONN SMA PLUG R/A 50 OHM SOLDER
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
12.4 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Gold
Part Status
Active
Center Contact Material
Brass
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Free Hanging (In-Line), Right Angle
Mating Cycles
500
Cable Group
RG-402 (.141" Semi Rigid)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
9204731C1154Ease Electronics304627-9204731C1154-ND65,37000 €Parametric Equivalent
9204746C1169Ease Electronics304627-9204746C1169-ND57,06000 €Parametric Equivalent
0732510552Molex687WM9518-ND5,89000 €Parametric Equivalent
132201Amphenol RF51ACX1826-ND12,08000 €Parametric Equivalent
142-0694-101Cinch Connectivity Solutions Johnson219J607-ND15,86000 €Parametric Equivalent
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
165,37000 €65,37 €
1055,56100 €555,61 €
10047,23710 €4.723,71 €
Manufacturers Standard Package
Unit Price without VAT:65,37000 €
Unit Price with VAT:77,79030 €