
9204745C1168 | |
|---|---|
DigiKey Part Number | 4627-9204745C1168-ND |
Manufacturer | |
Manufacturer Product Number | 9204745C1168 |
Description | CONN SMA PLUG STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 18 GHz |
Series | Number of Ports 1 |
Packaging Bag | Housing Color Gold |
Part Status Active | Center Contact Material Brass |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Gold |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 125°C |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group RG-405 (.086 Semi Rigid) | Insertion Loss 0.05dB |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9204716C1139 | Ease Electronics | 30 | 4627-9204716C1139-ND | 16,30000 € | Parametric Equivalent |
| 9204719C1142 | Ease Electronics | 30 | 4627-9204719C1142-ND | 20,32000 € | Parametric Equivalent |
| 9204736C1159 | Ease Electronics | 30 | 4627-9204736C1159-ND | 13,02000 € | Parametric Equivalent |
| 9204739C1162 | Ease Electronics | 30 | 4627-9204739C1162-ND | 16,30000 € | Parametric Equivalent |
| 0732510051 | Molex | 161 | WM20432-ND | 7,22000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 € | 13,02 € |
| 10 | 11,06300 € | 110,63 € |
| 100 | 9,40430 € | 940,43 € |
| 1.000 | 7,99537 € | 7.995,37 € |
| Unit Price without VAT: | 13,02000 € |
|---|---|
| Unit Price with VAT: | 15,49380 € |

