
9204651A0427 | |
|---|---|
DigiKey Part Number | 4627-9204651A0427-ND |
Manufacturer | |
Manufacturer Product Number | 9204651A0427 |
Description | ADAPT 2ND-GEN TO 2.1MM JACK BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector MagSafe 2nd-Gen To 2.1mm DC Jack Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | MagSafe 2nd-Gen | |
Convert To (Adapter End) | 2.1mm DC Jack | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,60139 € | 5.601,39 € |
| Unit Price without VAT: | 5,60139 € |
|---|---|
| Unit Price with VAT: | 6,66565 € |

