
9204649A0425 | |
|---|---|
DigiKey Part Number | 4627-9204649A0425-ND |
Manufacturer | |
Manufacturer Product Number | 9204649A0425 |
Description | USB MINI B FEMALE SOCKET TO 5-PI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB - mini B Receptacle To Terminal Block, 5 Positions Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | USB - mini B Receptacle | |
Convert To (Adapter End) | Terminal Block, 5 Positions | |
Features | - | |
Color | Black, Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,60139 € | 5.601,39 € |
| Unit Price without VAT: | 5,60139 € |
|---|---|
| Unit Price with VAT: | 6,66565 € |

