
9204647A0423 | |
|---|---|
DigiKey Part Number | 4627-9204647A0423-ND |
Manufacturer | |
Manufacturer Product Number | 9204647A0423 |
Description | 1/4 (6.35MM) STEREO PLUG TERMINA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Terminal Blocks, Screw Connection, 3 Pos, 1 Row To Phone Plug, Stereo, 6.35mm (0.250", 1/4") Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | Terminal Blocks, Screw Connection, 3 Pos, 1 Row | |
Convert To (Adapter End) | Phone Plug, Stereo, 6.35mm (0.250", 1/4") | |
Features | - | |
Color | Black, Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,60000 € | 32,60 € |
| 10 | 27,70800 € | 277,08 € |
| 25 | 25,97280 € | 649,32 € |
| 50 | 24,73420 € | 1.236,71 € |
| 100 | 23,55470 € | 2.355,47 € |
| 250 | 22,08192 € | 5.520,48 € |
| Unit Price without VAT: | 32,60000 € |
|---|---|
| Unit Price with VAT: | 38,79400 € |

