
9204637A0413 | |
|---|---|
DigiKey Part Number | 4627-9204637A0413-ND |
Manufacturer | |
Manufacturer Product Number | 9204637A0413 |
Description | ADAPT 1/8" JCK TO TERM BLK 3POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector 3.5mm Jack, Female Socket To Terminal Blocks, Screw Connection, 3 Pos, 1 Row Black, Green |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Ease Electronics | Convert From (Adapter End) 3.5mm Jack, Female Socket |
Series | Convert To (Adapter End) Terminal Blocks, Screw Connection, 3 Pos, 1 Row |
Packaging Bag | Color Black, Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 € | 18,98 € |
| 10 | 16,12900 € | 161,29 € |
| 25 | 15,11840 € | 377,96 € |
| 50 | 14,39680 € | 719,84 € |
| 100 | 13,71010 € | 1.371,01 € |
| 250 | 12,85252 € | 3.213,13 € |
| 500 | 12,23986 € | 6.119,93 € |
| Unit Price without VAT: | 18,98000 € |
|---|---|
| Unit Price with VAT: | 22,58620 € |

