
9204635A0411 | |
|---|---|
DigiKey Part Number | 4627-9204635A0411-ND |
Manufacturer | |
Manufacturer Product Number | 9204635A0411 |
Description | USB TYPE C PD TO 5.5MM/2.1MM BAR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-C (USB TYPE-C), Receptacle To 2.1mm DC Plug Black |
Datasheet | Datasheet |
Category | Convert From (Adapter End) USB-C (USB TYPE-C), Receptacle |
Manufacturer Ease Electronics | Convert To (Adapter End) 2.1mm DC Plug |
Series | Features Right Angle |
Packaging Bag | Color Black |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,06000 € | 28,06 € |
| 10 | 23,85100 € | 238,51 € |
| 25 | 22,35800 € | 558,95 € |
| 50 | 21,29120 € | 1.064,56 € |
| 100 | 20,27580 € | 2.027,58 € |
| 250 | 19,00788 € | 4.751,97 € |
| Unit Price without VAT: | 28,06000 € |
|---|---|
| Unit Price with VAT: | 33,39140 € |

