
9204619A0395 | |
|---|---|
DigiKey Part Number | 4627-9204619A0395-ND |
Manufacturer | |
Manufacturer Product Number | 9204619A0395 |
Description | ADAPT 1/8" JCK TO TERM BLK 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector 3.5mm Jack, Female Socket To Terminal Blocks, Screw Connection, 4 Pos, 1 Row Black, Green |
Datasheet | Datasheet |
Category | Part Status Active |
Manufacturer Ease Electronics | Convert From (Adapter End) 3.5mm Jack, Female Socket |
Series | Convert To (Adapter End) Terminal Blocks, Screw Connection, 4 Pos, 1 Row |
Packaging Bag | Color Black, Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,61000 € | 22,61 € |
| 10 | 19,21700 € | 192,17 € |
| 25 | 18,01400 € | 450,35 € |
| 50 | 17,15440 € | 857,72 € |
| 100 | 16,33620 € | 1.633,62 € |
| 250 | 15,31452 € | 3.828,63 € |
| 500 | 14,58452 € | 7.292,26 € |
| Unit Price without VAT: | 22,61000 € |
|---|---|
| Unit Price with VAT: | 26,90590 € |

