
9204613A0389 | |
|---|---|
DigiKey Part Number | 4627-9204613A0389-ND |
Manufacturer | |
Manufacturer Product Number | 9204613A0389 |
Description | ADAPT 1/8" PLG TO TERM BLK 4POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector 3.5mm Plug, Male Pin To Terminal Blocks, Screw Connection, 4 Pos, 1 Row Black, Green |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Convert From (Adapter End) | 3.5mm Plug, Male Pin | |
Convert To (Adapter End) | Terminal Blocks, Screw Connection, 4 Pos, 1 Row | |
Features | - | |
Color | Black, Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,92000 € | 18,92 € |
| 10 | 16,08400 € | 160,84 € |
| 25 | 15,07680 € | 376,92 € |
| 50 | 14,35720 € | 717,86 € |
| 100 | 13,67240 € | 1.367,24 € |
| 250 | 12,81728 € | 3.204,32 € |
| 500 | 12,20630 € | 6.103,15 € |
| Unit Price without VAT: | 18,92000 € |
|---|---|
| Unit Price with VAT: | 22,51480 € |

