Cable Assembly Coaxial SMB to SMB RG-179B 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202574R0799

DigiKey Part Number
4627-9202574R0799-ND
Manufacturer
Manufacturer Product Number
9202574R0799
Description
COAX CABLE SMB TO SMB 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-179B 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
48.0" (1.2m) 4.0'
Packaging
Bag
Cable Type
RG-179B
Part Status
Active
Cable Impedance
75 Ohms
Style
SMB to SMB
Overall Impedance
75 Ohms
1st Connector
SMB Jack
Frequency - Max
2 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMB Jack
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10035,16290 €3.516,29 €
Manufacturers Standard Package
Unit Price without VAT:35,16290 €
Unit Price with VAT:41,84385 €