Cable Assembly Coaxial SMA to MMCX RG-316 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202554R0779

DigiKey Part Number
4627-9202554R0779-ND
Manufacturer
Manufacturer Product Number
9202554R0779
Description
COAX CBL SMA TO MMCX 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-316 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to MMCX
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
3 GHz
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-55°C ~ 155°C
2nd Connector
MMCX Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
191,63000 €91,63 €
1077,89500 €778,95 €
2573,02200 €1.825,55 €
5069,54100 €3.477,05 €
10066,22650 €6.622,65 €
Manufacturers Standard Package
Unit Price without VAT:91,63000 €
Unit Price with VAT:109,03970 €