
9202553R0778 | |
|---|---|
DigiKey Part Number | 4627-9202553R0778-ND |
Manufacturer | |
Manufacturer Product Number | 9202553R0778 |
Description | COAX CABLE BNC TO BNC 8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-58C 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | RG-58C | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 80°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,75000 € | 37,75 € |
| 10 | 32,09200 € | 320,92 € |
| 25 | 30,08320 € | 752,08 € |
| 50 | 28,64820 € | 1.432,41 € |
| 100 | 27,28210 € | 2.728,21 € |
| 250 | 25,57640 € | 6.394,10 € |
| Unit Price without VAT: | 37,75000 € |
|---|---|
| Unit Price with VAT: | 44,92250 € |


