Cable Assembly Coaxial BNC to Cable RG-58C 48.0" (1.2m) 4.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202549R0774

DigiKey Part Number
4627-9202549R0774-ND
Manufacturer
Manufacturer Product Number
9202549R0774
Description
COAX CBL BNC TO CABLE 4'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to Cable RG-58C 48.0" (1.2m) 4.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Connector
Cable (Round)
Manufacturer
Ease Electronics
Length
48.0" (1.2m) 4.0'
Series
Cable Type
RG-58C
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
BNC to Cable
Color
Black
1st Connector
BNC Plug
Features
Shielded
1st Contact Gender
Male
Operating Temperature
50°C
1st Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10012,40880 €1.240,88 €
Manufacturers Standard Package
Unit Price without VAT:12,40880 €
Unit Price with VAT:14,76647 €