
9202546R0771 | |
|---|---|
DigiKey Part Number | 4627-9202546R0771-ND |
Manufacturer | |
Manufacturer Product Number | 9202546R0771 |
Description | COAX CABLE SMA TO SMA 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 33,91010 € | 3.391,01 € |
| Unit Price without VAT: | 33,91010 € |
|---|---|
| Unit Price with VAT: | 40,35302 € |

