Cable Assembly Coaxial BNC to BNC RG-223 DS 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202543R0768

DigiKey Part Number
4627-9202543R0768-ND
Manufacturer
Manufacturer Product Number
9202543R0768
Description
COAX CABLE BNC TO BNC 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-223 DS 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-223 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC to BNC
Connector Impedance
50 Ohms
1st Connector
BNC Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Black
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
BNC Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,68000 €22,68 €
1019,28200 €192,82 €
2518,07440 €451,86 €
5017,21180 €860,59 €
10016,39070 €1.639,07 €
25015,36572 €3.841,43 €
50014,63328 €7.316,64 €
Manufacturers Standard Package
Unit Price without VAT:22,68000 €
Unit Price with VAT:26,98920 €