
9202541R0766 | |
|---|---|
DigiKey Part Number | 4627-9202541R0766-ND |
Manufacturer | |
Manufacturer Product Number | 9202541R0766 |
Description | COAX CBL BNC TO BNC 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 600.0" (15.2m) 50.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 600.0" (15.2m) 50.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,40000 € | 151,40 € |
| 10 | 128,69800 € | 1.286,98 € |
| 25 | 120,65080 € | 3.016,27 € |
| 50 | 116,20260 € | 5.810,13 € |
| Unit Price without VAT: | 151,40000 € |
|---|---|
| Unit Price with VAT: | 180,16600 € |

