
9202539R0764 | |
|---|---|
DigiKey Part Number | 4627-9202539R0764-ND |
Manufacturer | |
Manufacturer Product Number | 9202539R0764 |
Description | COAX CBL BNC TO BNC 12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-174 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 144.0" (3.7m) 12.0' | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,48000 € | 49,48 € |
| 10 | 42,05800 € | 420,58 € |
| 25 | 39,42600 € | 985,65 € |
| 50 | 37,54580 € | 1.877,29 € |
| 100 | 35,75560 € | 3.575,56 € |
| 250 | 34,19812 € | 8.549,53 € |
| Unit Price without VAT: | 49,48000 € |
|---|---|
| Unit Price with VAT: | 58,88120 € |

