
9202538R0763 | |
|---|---|
DigiKey Part Number | 4627-9202538R0763-ND |
Manufacturer | |
Manufacturer Product Number | 9202538R0763 |
Description | COAX CBL N TYPE TO N TYPE 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N Type to N Type RG-214 DS 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Ease Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 48.0" (1.2m) 4.0' |
Packaging Bag | Cable Type RG-214 DS |
Part Status Active | Cable Impedance 50 Ohms |
Style N Type to N Type | Overall Impedance 50 Ohms |
1st Connector N-Type Plug | Color Black |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) | Operating Temperature 89°C |
2nd Connector N-Type Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 185,11150 € | 18.511,15 € |
| Unit Price without VAT: | 185,11150 € |
|---|---|
| Unit Price with VAT: | 220,28269 € |

