
9202536R0761 | |
|---|---|
DigiKey Part Number | 4627-9202536R0761-ND |
Manufacturer | |
Manufacturer Product Number | 9202536R0761 |
Description | CBL COAX SMA M-M RG-142B 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142B DS 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-142B DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 731,43000 € | 731,43 € |
| 10 | 650,67800 € | 6.506,78 € |
| Unit Price without VAT: | 731,43000 € |
|---|---|
| Unit Price with VAT: | 870,40170 € |

