
9202525R0750 | |
|---|---|
DigiKey Part Number | 4627-9202525R0750-ND |
Manufacturer | |
Manufacturer Product Number | 9202525R0750 |
Description | COAX CABLE BNC TO BNC 6' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,46490 € | 2.646,49 € |
| Unit Price without VAT: | 26,46490 € |
|---|---|
| Unit Price with VAT: | 31,49323 € |

