Cable Assembly Coaxial SMA to SMA RG-142B 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202521R0746

DigiKey Part Number
4627-9202521R0746-ND
Manufacturer
Manufacturer Product Number
9202521R0746
Description
CBL COAX SMA M RA-F RG-142B 24"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA RG-142B 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
24.00" (609.60mm)
Packaging
Bag
Cable Type
RG-142B
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to SMA
Overall Impedance
50 Ohms
1st Connector
SMA Jack
Frequency - Max
4 GHz
1st Contact Gender
Female
Color
Copper
1st Connector Mounting Type
Panel Mount
Features
Shielded
1st Connector Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMA Plug, Right Angle
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
170,25000 €70,25 €
1059,71500 €597,15 €
2555,97920 €1.399,48 €
5053,31000 €2.665,50 €
10050,76910 €5.076,91 €
Manufacturers Standard Package
Unit Price without VAT:70,25000 €
Unit Price with VAT:83,59750 €