
9202519R0744 | |
|---|---|
DigiKey Part Number | 4627-9202519R0744-ND |
Manufacturer | |
Manufacturer Product Number | 9202519R0744 |
Description | COAX CBL SMB TO SMB 36" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 36.00" (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMB Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 36.00" (914.40mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,77000 € | 174,77 € |
| 10 | 148,57500 € | 1.485,75 € |
| 25 | 139,28480 € | 3.482,12 € |
| 50 | 135,96420 € | 6.798,21 € |
| Unit Price without VAT: | 174,77000 € |
|---|---|
| Unit Price with VAT: | 207,97630 € |

