Cable Assembly Coaxial SMA to N-Type RG-142B DS 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202505R0730

DigiKey Part Number
4627-9202505R0730-ND
Manufacturer
Manufacturer Product Number
9202505R0730
Description
CBL COAX SMA M-N M RG-142B 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142B DS 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-142B DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
200°C
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1152,96000 €152,96 €
10130,02700 €1.300,27 €
25121,89600 €3.047,40 €
50116,08700 €5.804,35 €
Unit Price without VAT:152,96000 €
Unit Price with VAT:182,02240 €