Cable Assembly Coaxial SMA to N-Type RG-142B DS 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202497R0722

DigiKey Part Number
4627-9202497R0722-ND
Manufacturer
Manufacturer Product Number
9202497R0722
Description
CBL COAX SMA M-N M RG-142B 60"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type RG-142B DS 60.0" (1.5m) 5.0'
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
60.0" (1.5m) 5.0'
Packaging
Bag
Cable Type
RG-142B DS
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Overall Impedance
50 Ohms
1st Connector
SMA Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
200°C
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1240,99000 €240,99 €
10204,87700 €2.048,77 €
25192,06800 €4.801,70 €
Unit Price without VAT:240,99000 €
Unit Price with VAT:286,77810 €