
9202492R0717 | |
|---|---|
DigiKey Part Number | 4627-9202492R0717-ND |
Manufacturer | |
Manufacturer Product Number | 9202492R0717 |
Description | COAX CABLE BNC TO BNC 4' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-59 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC to BNC | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | BNC Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-59 | |
Cable Impedance | 75 Ohms | |
Connector Impedance | 75 Ohms | |
Overall Impedance | 75 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 22,32610 € | 2.232,61 € |
| Unit Price without VAT: | 22,32610 € |
|---|---|
| Unit Price with VAT: | 26,56806 € |

