
9202489R0714 | |
|---|---|
DigiKey Part Number | 4627-9202489R0714-ND |
Manufacturer | |
Manufacturer Product Number | 9202489R0714 |
Description | COAX CBL BNC TO BNC 12' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 DS 144.0" (3.7m) 12.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Ease Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 144.0" (3.7m) 12.0' |
Packaging Bag | Cable Type RG-223 DS |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,08000 € | 130,08 € |
| 10 | 110,57500 € | 1.105,75 € |
| 25 | 103,65960 € | 2.591,49 € |
| 50 | 98,71920 € | 4.935,96 € |
| Unit Price without VAT: | 130,08000 € |
|---|---|
| Unit Price with VAT: | 154,79520 € |

