
9202486R0711 | |
|---|---|
DigiKey Part Number | 4627-9202486R0711-ND |
Manufacturer | |
Manufacturer Product Number | 9202486R0711 |
Description | COAX CBL BNC TRI TO BNC TRI 8' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 96.0" (2.4m) 8.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | BNC 3 Lug Triax to BNC 3 Lug Triax | |
1st Connector | Triax Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | Triax Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 96.0" (2.4m) 8.0' | |
Cable Type | Belden 9222 | |
Overall Impedance | 50 Ohms | |
Color | Yellow | |
Features | Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 101,24070 € | 10.124,07 € |
| Unit Price without VAT: | 101,24070 € |
|---|---|
| Unit Price with VAT: | 120,47643 € |

