
9202485R0710 | |
|---|---|
DigiKey Part Number | 4627-9202485R0710-ND |
Manufacturer | |
Manufacturer Product Number | 9202485R0710 |
Description | COAX CBL SMB TO SMB 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-316 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMB Jack | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-316 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Copper | |
Features | Shielded | |
Operating Temperature | -65°C ~ 165°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 165,09000 € | 165,09 € |
| 10 | 140,34100 € | 1.403,41 € |
| 25 | 131,56560 € | 3.289,14 € |
| 50 | 127,74540 € | 6.387,27 € |
| Unit Price without VAT: | 165,09000 € |
|---|---|
| Unit Price with VAT: | 196,45710 € |

