Cable Assembly Coaxial N Type to N Type RG-214 DS 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202484R0709

DigiKey Part Number
4627-9202484R0709-ND
Manufacturer
Manufacturer Product Number
9202484R0709
Description
COAX CBL N TYPE TO N TYPE 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial N Type to N Type RG-214 DS 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-214 DS
Part Status
Active
Cable Impedance
50 Ohms
Style
N Type to N Type
Overall Impedance
50 Ohms
1st Connector
N-Type Plug
Color
Black
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
89°C
2nd Connector
N-Type Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
100138,10880 €13.810,88 €
Manufacturers Standard Package
Unit Price without VAT:138,10880 €
Unit Price with VAT:164,34947 €