
9202483R0708 | |
|---|---|
DigiKey Part Number | 4627-9202483R0708-ND |
Manufacturer | |
Manufacturer Product Number | 9202483R0708 |
Description | COAX CBL BNC TO BNC 15' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 DS 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Category | 2nd Contact Gender Male |
Manufacturer Ease Electronics | 2nd Connector Mounting Type Free Hanging (In-Line) |
Series | Length 180.0" (4.6m) 15.0' |
Packaging Bag | Cable Type RG-223 DS |
Part Status Active | Cable Impedance 50 Ohms |
Style BNC to BNC | Connector Impedance 50 Ohms |
1st Connector BNC Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Color Black |
1st Connector Mounting Type Free Hanging (In-Line) | Features Shielded |
2nd Connector BNC Plug |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,98000 € | 154,98 € |
| 10 | 131,74700 € | 1.317,47 € |
| 25 | 123,50760 € | 3.087,69 € |
| 50 | 117,62180 € | 5.881,09 € |
| Unit Price without VAT: | 154,98000 € |
|---|---|
| Unit Price with VAT: | 184,42620 € |

