
9202480R0705 | |
|---|---|
DigiKey Part Number | 4627-9202480R0705-ND |
Manufacturer | |
Manufacturer Product Number | 9202480R0705 |
Description | CBL COAX SMA M-M RG-142B 48" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA RG-142B DS 48.0" (1.2m) 4.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 48.0" (1.2m) 4.0' | |
Cable Type | RG-142B DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Brown | |
Features | Shielded | |
Operating Temperature | 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 799,50000 € | 799,50 € |
| 10 | 717,17100 € | 7.171,71 € |
| Unit Price without VAT: | 799,50000 € |
|---|---|
| Unit Price with VAT: | 951,40500 € |

