
9202479R0704 | |
|---|---|
DigiKey Part Number | 4627-9202479R0704-ND |
Manufacturer | |
Manufacturer Product Number | 9202479R0704 |
Description | COAX CBL N TYPE TO N TYPE 24" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N Type to N Type RG-214 DS 24.00" (609.60mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N Type to N Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 24.00" (609.60mm) | |
Cable Type | RG-214 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 89°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 50,35710 € | 5.035,71 € |
| Unit Price without VAT: | 50,35710 € |
|---|---|
| Unit Price with VAT: | 59,92495 € |

