
9202474R0699 | |
|---|---|
DigiKey Part Number | 4627-9202474R0699-ND |
Manufacturer | |
Manufacturer Product Number | 9202474R0699 |
Description | COAX CBL N TYPE TO N TYPE 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N Type to N Type RG-214 DS 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ease Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | N Type to N Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector | N-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 60.0" (1.5m) 5.0' | |
Cable Type | RG-214 DS | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | 89°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 75,29610 € | 7.529,61 € |
| Unit Price without VAT: | 75,29610 € |
|---|---|
| Unit Price with VAT: | 89,60236 € |

