Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202471R0696

DigiKey Part Number
4627-9202471R0696-ND
Manufacturer
Manufacturer Product Number
9202471R0696
Description
COAX CABLE SMB TO SMB 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Overall Impedance
50 Ohms
1st Connector
SMB Jack, Right Angle
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMB Jack, Right Angle
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
176,28000 €76,28 €
1064,83600 €648,36 €
2560,78000 €1.519,50 €
5057,88240 €2.894,12 €
10055,12350 €5.512,35 €
Manufacturers Standard Package
Unit Price without VAT:76,28000 €
Unit Price with VAT:90,77320 €