
9202467R0692 | |
|---|---|
DigiKey Part Number | 4627-9202467R0692-ND |
Manufacturer | |
Manufacturer Product Number | 9202467R0692 |
Description | COAX CBL BNC TRI TO BNC TRI 20' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC 3 Lug Triax to BNC 3 Lug Triax Belden 9222 240.0" (6.1m) 20.0' |
Datasheet | Datasheet |
Category | 2nd Connector Triax Plug |
Manufacturer Ease Electronics | 2nd Contact Gender Male |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | Length 240.0" (6.1m) 20.0' |
Part Status Active | Cable Type Belden 9222 |
Style BNC 3 Lug Triax to BNC 3 Lug Triax | Overall Impedance 50 Ohms |
1st Connector Triax Plug | Color Yellow |
1st Contact Gender Male | Features Shielded |
1st Connector Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 139,35230 € | 13.935,23 € |
| Unit Price without VAT: | 139,35230 € |
|---|---|
| Unit Price with VAT: | 165,82924 € |

