Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax RG-58A 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202466R0691

DigiKey Part Number
4627-9202466R0691-ND
Manufacturer
Manufacturer Product Number
9202466R0691
Description
COAX CBL BNC TRI TO BNC TRI 36"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC 2 Lug Triax to BNC 2 Lug Triax RG-58A 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
36.00" (914.40mm)
Packaging
Bag
Cable Type
RG-58A
Part Status
Active
Cable Impedance
50 Ohms
Style
BNC 2 Lug Triax to BNC 2 Lug Triax
Connector Impedance
50 Ohms
1st Connector
Triax Plug
Overall Impedance
50 Ohms
1st Contact Gender
Male
Color
Yellow
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
Triax Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10086,79550 €8.679,55 €
Manufacturers Standard Package
Unit Price without VAT:86,79550 €
Unit Price with VAT:103,28665 €