Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9202457R0682

DigiKey Part Number
4627-9202457R0682-ND
Manufacturer
Manufacturer Product Number
9202457R0682
Description
COAX CABLE SMB TO SMB 6"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMB to SMB RG-316 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
2nd Contact Gender
Male
Manufacturer
Ease Electronics
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
6.000" (152.40mm)
Packaging
Bag
Cable Type
RG-316
Part Status
Active
Cable Impedance
50 Ohms
Style
SMB to SMB
Overall Impedance
50 Ohms
1st Connector
SMB Jack
Frequency - Max
3 GHz
1st Contact Gender
Male
Color
Copper
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
SMB Jack
Operating Temperature
-65°C ~ 165°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
142,02000 €42,02 €
1035,71600 €357,16 €
2533,48040 €837,01 €
5031,88340 €1.594,17 €
10030,36320 €3.036,32 €
25028,46504 €7.116,26 €
Manufacturers Standard Package
Unit Price without VAT:42,02000 €
Unit Price with VAT:50,00380 €